Add To Favorites
Product Overview
Digi-Key Part Number WX2021N-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

WX2021N

Description SOLDER STATION WXMP WXMT WDH50
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WX
Part Status Active
Type Soldering
Wattage 200W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 12V, 24V
Number of Channels 2
Control/Display Type Digital
Includes Iron Holder (2)
Base Unit WX2
Supplied Iron, Tweezer, Handle WXMP, WXMT
Supplied Tips/Nozzles RT3, RTW2
Workstand WDH51, WDH60
Temperature Range 200°F ~ 850°F (100°C ~ 450°C)
Features Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
Tip Cleaner Scouring Pad
 
Associated Product
You May Also Be Interested In
  • 796065 - Multicore | 82-126-ND DigiKey Electronics
  • 796065
  • Multicore
  • 97SC 400 2% .015DIA 26AWG 27SWG
  • Unit Price 49.89000
  • 82-126-ND
Additional Resources
Standard Package ? 1
Other Names WX2021
WX2021-ND

15:35:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 756.00000 756.00
5 725.76000 3,628.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback