Add To Favorites
Product Overview
Digi-Key Part Number WX1011N-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

WX1011N

Description SOLDER STATION WXMP WDH50 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WX
Part Status Active
Type Soldering
Wattage 200W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 24V
Number of Channels 1
Control/Display Type Digital
Includes Iron Holder
Base Unit WX1
Supplied Iron, Tweezer, Handle WXMP
Supplied Tips/Nozzles RT3
Workstand WDH50
Temperature Range 200°F ~ 850°F (100°C ~ 450°C)
Features Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
Tip Cleaner Scouring Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WX1011
WX1011-ND

01:06:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 461.76000 461.76
5 426.24000 2,131.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback