Add To Favorites
Product Overview
Digi-Key Part Number WTCPTD-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

WTCPTD

Description SOLDER STATION 60W 240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WTCPTD
Online Catalog Weller® WT
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®
Part Status Active
Type Soldering
Wattage 60W
Voltage - Input 240V
Plug Type Included, Not Specified
Voltage - Output 24V
Number of Channels 1
Control/Display Type None
Includes Iron Holder
Base Unit PU240T
Supplied Iron, Tweezer, Handle TC201T
Supplied Tips/Nozzles PTA7
Workstand PH1201ESD
Temperature Range 600°/700°/800°F (316°/371°/427°C)
Features ESD Safe, Impact Resistant
Tip Cleaner Sponge
 
Associated Product
You May Also Be Interested In
  • 17400 - Aven Tools | 243-1228-ND DigiKey Electronics
  • 17400
  • Aven Tools
  • SOLDERING STATION WITH LCD DISPL
  • Unit Price 134.95000
  • 243-1228-ND
Additional Resources
Standard Package ? 1

11:22:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.00000 187.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback