Add To Favorites
Product Overview
Digi-Key Part Number 237-1462-ND
Quantity Available 46
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

WSU240-1000-R

Description AC/DC WALL MOUNT ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU240-1000-R
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU240-1000-R
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 237-1462
WSU2401000R

03:15:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 17.28
5 16.81400 84.07
10 15.88000 158.80
25 14.94600 373.65
50 14.01180 700.59
100 13.07770 1,307.77
250 12.61064 3,152.66
500 12.42380 6,211.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback