Add To Favorites
Product Overview
Digi-Key Part Number 237-1460-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 266
Manufacturer

Manufacturer Part Number

WSU240-0500-R

Description AC/DC WALL MOUNT ADAPTER 24V 12W
Expanded Description 24V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU240-0500-R
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU240-0500-R
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-1460
WSU2400500R

02:53:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.89000 9.89
5 9.62600 48.13
10 9.09200 90.92
25 8.55720 213.93
50 8.02240 401.12
100 7.48750 748.75
250 7.22008 1,805.02
500 7.11310 3,556.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback