Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 237-1412-ND
Quantity Available 0

Factory Stock ?: 317
Manufacturer

Manufacturer Part Number

WSU180-2000-R

Description AC/DC WALL MOUNT ADAPTER 18V 36W
Expanded Description 18V 36W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU180-2000-R
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU180-2000-R
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 2A
Power (Watts) 36W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 237-1412
WSU1802000R

10:12:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 24.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback