Add To Favorites
Product Overview
Digi-Key Part Number 237-1403-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 1,340
Manufacturer

Manufacturer Part Number

WSU180-0660

Description AC/DC WALL MOUNT ADAPTER 18V 12W
Expanded Description 18V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU180-0660
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU180-0660
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 660mA
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 237-1403
WSU1800660

22:18:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.89000 9.89
5 9.62600 48.13
10 9.09200 90.92
25 8.55720 213.93
50 8.02240 401.12
100 7.48750 748.75
250 7.22008 1,805.02
500 7.11310 3,556.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback