Add To Favorites
Product Overview
Digi-Key Part Number 237-1433-ND
Quantity Available 1,773
Can ship immediately

Factory Stock ?: 973
Manufacturer

Manufacturer Part Number

WSU150-0560

Description AC/DC WALL MOUNT ADAPTER 15V 8W
Expanded Description 15V 8W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU150-0560
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU150-0560
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 560mA
Power (Watts) 8W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-1433
WSU1500560

08:29:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
5 8.25400 41.27
10 8.03600 80.36
25 7.60200 190.05
50 7.16740 358.37
100 6.95020 695.02
250 6.51584 1,628.96
500 6.08146 3,040.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback