Add To Favorites
Product Overview
Digi-Key Part Number 237-1431-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 328
Manufacturer

Manufacturer Part Number

WSU135-1330

Description AC/DC WALL MNT ADAPTER 13.5V 18W
Expanded Description 13.5V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU135-1330
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU135-1330
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 13.5V
Current - Output (Max) 1.33A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 237-1431
WSU1351330

17:05:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.72000 13.72
5 13.35200 66.76
10 12.60900 126.09
25 11.86760 296.69
50 11.12600 556.30
100 10.38420 1,038.42
250 10.01336 2,503.34
500 9.86500 4,932.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback