Add To Favorites
Product Overview
Digi-Key Part Number 237-1443-ND
Quantity Available 2,092
Can ship immediately

Factory Stock ?: 3,496
Manufacturer

Manufacturer Part Number

WSU120-3000

Description AC/DC WALL MOUNT ADAPTER 12V 36W
Expanded Description 12V 36W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU120-3000
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU120-3000
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-1443
WSU1203000

20:03:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 24.28
5 23.91000 119.55
10 23.53600 235.36
25 22.41520 560.38
50 21.66800 1,083.40
100 20.17370 2,017.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback