• Obsolete item.
Product Overview
Digi-Key Part Number WSU075-4000-R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WSU075-4000-R

Description AC/DC WALL MOUNT ADPTR 7.5V 30W
Expanded Description 7.5V 30W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets WSU075-4000-R
Video File Triad WS Power Supply Video - Updated for Level VI
3D Model WSU075-4000-R
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 4A
Power (Watts) 30W
No Load Power Consumption 500mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1

04:39:38 2/21/2017

Send Feedback