• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number WSU075-2400-ND
Price Break Unit Price Extended Price
1 11.45000 11.45
Quantity Available Digi-Key Stock: 0

Factory Stock ?: 681
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

WSU075-2400

Description AC/DC WALL MOUNT ADPTR 7.5V 18W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WSU075-2400
Product Photos WSU120 1500 Series
WSU Series
Video File Triad WSU Power Supply
3D Model WSU075-2400
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series WSU
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 2.4A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approvals cULus
Power (Watts) - Max 18W
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Triad WSU Power Supply
Triad WSU Power Supply

16:14:55 6/30/2016