All prices are in US dollars.
Digi-Key Part Number 237-1424-ND
Price Break Unit Price Extended Price
1 7.25000 7.25
5 6.89000 34.45
10 6.70800 67.08
25 6.34520 158.63
50 5.98280 299.14
100 5.80140 580.14
250 5.43884 1,359.71
500 5.07626 2,538.13
Quantity Available Digi-Key Stock: 79
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

WSU075-1000-R

Description AC/DC WALL MOUNT ADAPTER 7.5V 8W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WSU075-1000-R
Product Photos WSU120 0700 Series
Video File Triad WSU Power Supply
Featured Product WSU Series
3D Model WSU075-1000-R
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series WSU
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 1A
Power (Watts) 8W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.36" L x 1.54" W x 1.22" H (60.0mm x 39.0mm x 31.0mm)
Approvals cULus
Power (Watts) - Max 8W
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
Online Catalog WSU Series
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 237-1424
WSU0751000R
Triad WSU Power Supply
Triad WSU Power Supply

08:10:41 4/30/2016