Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WSU060-3000-R-ND
Quantity Available 0

Factory Stock ?: 249
Manufacturer

Manufacturer Part Number

WSU060-3000-R

Description AC/DC WALL MOUNT ADPTR 5.9V 18W
Expanded Description 5.9V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU060-3000-R
Video File Triad WS Power Supply Video - Updated for Level VI
3D Model WSU060-3000-R
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1

01:37:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.72000 13.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback