Add To Favorites
Product Overview
Digi-Key Part Number 237-1387-ND
Quantity Available 1,331
Can ship immediately

Factory Stock ?: 1,904
Manufacturer

Manufacturer Part Number

WSU050-3000

Description AC/DC WALL MOUNT ADAPTER 5V 15W
Expanded Description 5V 15W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU050-3000
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU050-3000
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
You May Also Be Interested In
  • PJ-102A - CUI Inc. | CP-102A-ND DigiKey Electronics
  • PJ-102A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.64000
  • CP-102A-ND
Additional Resources
Standard Package ? 1
Other Names 237-1387
WSU0503000

12:54:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.72000 13.72
5 13.35200 66.76
10 12.60900 126.09
25 11.86760 296.69
50 11.12600 556.30
100 10.38420 1,038.42
250 10.01336 2,503.34
500 9.86500 4,932.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback