Add To Favorites
Product Overview
Digi-Key Part Number 237-1413-ND
Quantity Available 455
Can ship immediately

Factory Stock ?: 430
Manufacturer

Manufacturer Part Number

WSU045-1500

Description AC/DC WALL MOUNT ADAPTER 4.5V 7W
Expanded Description 4.5V 7W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WSU045-1500
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
3D Model WSU045-1500
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 4.5V
Current - Output (Max) 1.5A
Power (Watts) 7W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
You May Also Be Interested In
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2.11000
  • CP-065A-ND
  • 7303SYZQE - C&K | CKN1135-ND DigiKey Electronics
  • 7303SYZQE
  • C&K
  • SWITCH TOGGLE 3PDT 5A 120V
  • Unit Price 12.76000
  • CKN1135-ND
Additional Resources
Standard Package ? 10
Other Names 237-1413
WSU0451500

14:57:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
5 8.25400 41.27
10 8.03600 80.36
25 7.60200 190.05
50 7.16740 358.37
100 6.95020 695.02
250 6.51584 1,628.96
500 6.08146 3,040.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback