Add To Favorites
Product Overview
Digi-Key Part Number WR2000XN-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

WR2000XN

Description 300W DESOLDERING STATION DIGITAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller Rework Systems Brochure
Online Catalog Weller® WR2000X
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WR
Part Status Active
Type Desoldering
Wattage 300W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 24V
Number of Channels 2
Control/Display Type Digital
Includes Iron Holder
Base Unit WR2
Supplied Iron, Tweezer, Handle DXV80
Supplied Tips/Nozzles DX112
Workstand WDH40
Temperature Range 200°F ~ 850°F (93°C ~ 454°C)
Features ESD Safe, Internal Air, LCD Display, Programmable, Vacuum
Tip Cleaner Scouring Pad
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WR2000X
WR2000X-ND

22:42:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,031.20000 1,031.20
5 989.95200 4,949.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback