• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 445-9306-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

WR-483250-15M2-G

Description RX 1 COIL 1 LAYER BIFILAR 10.5UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WR-483250-15M2-G Spec
Product Photos WR-483250-15M2-G
Featured Product Ultra-Thin Receiving Coil Unit
PCN Obsolescence/ EOL Wireless EOL Aug/2015
Standard Package ? 288
Category

Inductors, Coils, Chokes

Family

Wireless Charging Coils

Series WR
Function Receiver
Type 1 Coil, 1 Layer, Bifilar
Inductance 10.5µH
Tolerance ±5%
Current Rating -
Current - Saturation -
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Operating Temperature -30°C ~ 70°C
Size / Dimension 1.90" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.1mm)
Other Names 445-9306
WR48325015M2G
Customers who are interested in this product are also interested in:
  • WR303050-15F5-G - TDK Corporation | 445-16092-ND DigiKey Electronics
  • WR303050-15F5-G
  • TDK Corporation
  • RX 1 COIL 1 LAYER 12.3UH
  • Unit Price 5.55000
  • 760308201 - Wurth Electronics Inc | 732-4057-ND DigiKey Electronics
  • 760308201
  • Wurth Electronics Inc
  • RX 1 COIL 1 LAYER 10UH 4.5A
  • Unit Price 8.58000

10:20:54 7/1/2016