| Datasheets |
WNC-5631/41
|
| Product Photos |
WNC-5631
|
| Featured Product |
Wall Mount Network Cabinet
|
| Standard Package | 1 |
| Category | Boxes, Enclosures, Racks |
| Family | Racks |
| Series | WNC |
| Dimensions - Panel | - |
| Dimensions - Overall | 11.811" L x 23.622" W x 23.622" H (300.00mm x 600.00mm x 600.00mm) |
| Material | Metal, Steel |
| Features | Cable Entry Systems, Wall Mount |
| Style | Enclosed, Bottom, Front, Sides, Top |
| Type | Network Cabinet |
| Door | Glass |
| Color | Black |
| Mounting Rails | Two Pair |
| Ventilation | Door, Top |
| Shipping Info | Shipped from Digi-Key |
| Weight | 59 lbs (26.8kg) |
| Dynamic Catalog | WNC |
| Other Names | 377-1988 WNC5641
|
|
|