• Obsolete item.
Product Overview
Digi-Key Part Number TWMP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TWMP

Description SOLDERING IRON 65W W/NT1 TIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T0052921599N-ND T0052921599N Apex Tool Group Bulk ? 0
168.06000 1  Non-Stock ?
Documents & Media
Datasheets WMP
Product Training Modules WD2-2M Electronic Soldering Stations
WD1 – WD1M Overview
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®
Part Status Obsolete
Type Iron
Tip - Temperature 150~850°F (50~450°C)
Tip - Type NT1 (Micro)
Power (Watts) 65W
Voltage 24V
Features Heater Integrated In Handle
For Use With/Related Products WD1(M), WD2(M), WR3M, WSL2PU Stations
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WMP
WMP-ND

12:08:00 1/21/2017

Send Feedback