Keywords:





Product Index > Boxes, Enclosures, Racks > Racks > WM-5611

All prices are in US dollars.
Digi-Key Part Number377-1626-ND
Price BreakUnit PriceExtended Price
1363.85000363.85
3345.650001,036.95
5333.498001,667.49
Quantity Available Digi-Key Stock: 3
Can ship immediately

Factory Stock: 10
Manufacturer

Manufacturer Part Number

WM-5611

DescriptionCABINET WALL MOUNT 25" X 17.9"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABINET WALL MOUNT 25" X 17.9" | WM-5611 | 377-1626-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WM Series
WM Series Drawing
Product Photos WM-5614
WM-56xx
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Catalog Drawings WM Series Wall Mount
2D Drawing WM Series Drawing.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRacks
SeriesEmperor
Dimensions - Panel17.900" L x 17.720" W x 21.140" H (454.66mm x 450.09mm x 536.96mm)
Dimensions - Overall21.650" L x 23.620" W x 25.000" H (549.91mm x 599.95mm x 635.00mm)
MaterialMetal, Steel
FeaturesFan Top, Removable Sides
StyleEnclosed, Bottom, Front, Sides, Top
TypeWall Mount Cabinet
DoorGlass (Front), Steel (Rear)
ColorBlack
Mounting RailsTwo Pair
VentilationSides
Shipping InfoDrop shipped from the Manufacturer's Warehouse
Weight175 lbs (79.4kg)
Dynamic CatalogEmperor Series
Associated ProductSH-12704-ND - SHELF VENTILATED 19" RACK MNT
Other Names377-1626
WM 5611
Bud's Custom Capabilities
Bud's Custom Capabilities

0:35:38 5/12/2013 - Help With This Screen