Add To Favorites
Product Overview
Digi-Key Part Number WK0116-KIT-ND
Quantity Available 8
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

WK0116-KIT

Description KIT FUSE TR5 250V UL
Expanded Description Fast Acting, Slow Blow, Time Lag Fuse Kit 0.20 ~ 6.30A Through Hole 185 pcs - 10 ea of 17 values + 15 fuseholders
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 373 Series
374 Series
Online Catalog Fuse Kits
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® UL
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fast Acting, Slow Blow, Time Lag
Current 0.20 ~ 6.30A
Values 185 pcs - 10 ea of 17 values + 15 fuseholders
Mounting Type Through Hole
Packages Included Radial
 
Kit Contents
Part Number Description Kit Quantity
WK0001-ND FUSE HOLDER RADIAL 250V 6.3A PCB 15
WK4063BK-ND FUSE BOARD MOUNT 5A 250VAC RAD 10
WK4048BK-ND FUSE BOARD MNT 1A 250VAC RADIAL 10
WK4057BK-ND FUSE BOARD MOUNT 2A 250VAC RAD 10
WK4062BK-ND FUSE BOARD MOUNT 4A 250VAC RAD 10
WK4041BK-ND FUSE BOARD MNT 500MA 250VAC RAD 10
WK3048BK-ND FUSE BOARD MNT 1A 250VAC RADIAL 10
WK3057BK-ND FUSE BOARD MOUNT 2A 250VAC RAD 10
WK3041BK-ND FUSE BOARD MNT 500MA 250VAC RAD 10
WK4024BK-ND FUSE BRD MNT 3.15A 250VAC RADIAL 10
WK3062BK-ND FUSE BOARD MOUNT 4A 250VAC RAD 10
WK4034BK-ND FUSE BOARD MNT 200MA 250VAC RAD 10
WK4053BK-ND FUSE BOARD MOUNT 1.6A 250VAC RAD 10
WK3066BK-ND FUSE BOARD MOUNT 6.3A 250VAC RAD 10
WK3035BK-ND FUSE BOARD MNT 250MA 250VAC RAD 10
WK3050BK-ND FUSE BRD MNT 1.25A 250VAC RADIAL 10
WK3058BK-ND FUSE BOARD MOUNT 2.5A 250VAC RAD 10
WK4046BK-ND FUSE BOARD MNT 800MA 250VAC RAD 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q1510290

04:03:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.75000 85.75
5 76.22000 381.10
10 66.69300 666.93
25 63.26240 1,581.56
50 57.16500 2,858.25
100 53.35400 5,335.40
250 51.44848 12,862.12
500 49.54300 24,771.50
1,000 47.63750 47,637.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback