Add To Favorites
Product Overview
Digi-Key Part Number WHA900N-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

WHA900N

Description REWORK STATION HOT AIR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WHA900 Operating Instr
Online Catalog Weller® WHA900
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WHA
Part Status Active
Type Rework (Hot Air)
Wattage 750W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output -
Number of Channels 1
Control/Display Type Analog
Includes Handle
Base Unit WHA900
Supplied Iron, Tweezer, Handle -
Supplied Tips/Nozzles Sold Separately
Workstand Included, Not Specified
Temperature Range 100°F ~ 1000°F (38°C ~ 538°C)
Features Internal Air, LED Indicator, Temperature Control
Tip Cleaner Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WHA900
WHA900-ND

06:35:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 588.22000 588.22
5 542.97600 2,714.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback