Add To Favorites
Product Overview
Digi-Key Part Number WES51-120V-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

WES51

Description SOLDER STATION ANALOG 50W
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WES51
Online Catalog Weller® WES
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WES
Part Status Active
Type Soldering
Wattage 50W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 24V
Number of Channels 1
Control/Display Type Analog
Includes Iron Holder, Probe
Base Unit WES51PU
Supplied Iron, Tweezer, Handle PES51
Supplied Tips/Nozzles ETA
Workstand PH50
Temperature Range 350°F ~ 850°F (177°C ~454°C)
Features ESD Safe, Temperature Control
Tip Cleaner Sponge
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q1437122
WES51-120V
WES51-ND

12:45:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.00000 129.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback