• Obsolete item.
Product Overview
Digi-Key Part Number 385-1118-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WD2UE01GX809-667G-PF

Description MODULE DDR2 SDRAM 1GB 240UDIMM
Expanded Description Memory Module DDR2 SDRAM 1GB 667MHz 240-UDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DRAM DDR2 UDIMM
Product Attributes Select All
Categories
Manufacturer

Wintec Industries

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667MHz
Package / Case 240-UDIMM
 
Additional Resources
Standard Package ? 50
Other Names 385-1118
WD2UE01GX809667GPF

10:42:29 3/27/2017

Send Feedback