Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WAVESURFER 42MXS-B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WAVESURFER 42MXS-B

Description DGTL O-SCOPE 400MHZ 5GS/S 2CH
Expanded Description 400MHz Bench, Digital Oscilloscope Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 2 Channel 400V Record, Save, Trend
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets WaveSurfer® Factsheet
Product Training Modules WaveSurfer Oscilloscopes Overview
Video File WaveSurfer Features
Featured Product Teledyne LeCroy Oscilloscopes
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series WaveSurfer®
Part Status Active
Type Bench, Digital
Bandwidth 400MHz
Channels 2
Display Type LCD - Color (Touch)
Interface Ethernet, GPIB, RS232, USB
Memory Size 32Mpts
Function Record, Save, Trend
Probe Type Passive 10:1 (2)
Sampling Rate (Per Second) 5G
Input Impedance 1M - 16pF
Rise Time (Typ) 875ps
Voltage - Input (Max) 400V
Voltage - Supply 90 ~ 264VAC
Includes Manual, Software, USB Cable
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names WAVESURFER42MXS-B
WAVESURFER42MXSB

06:24:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9,990.05000 9,990.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback