Add To Favorites
Product Overview
Digi-Key Part Number WAVESURFER 104MXS-B-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

WAVESURFER 104MXS-B

Description DGTL O-SCOPE 1GHZ 5GS/S 4CH
Expanded Description 1GHz Bench, Digital Oscilloscope Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 250V Record, Save, Trend
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets WaveSurfer® Factsheet
Product Training Modules WaveSurfer Oscilloscopes Overview
Video File WaveSurfer Features
Featured Product Teledyne LeCroy Oscilloscopes
Online Catalog WaveSurfer® Series
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series WaveSurfer®
Part Status Active
Type Bench, Digital
Bandwidth 1GHz
Channels 4
Display Type LCD - Color (Touch)
Interface Ethernet, GPIB, RS232, USB
Memory Size 64Mpts
Function Record, Save, Trend
Probe Type Passive 10:1 (4)
Sampling Rate (Per Second) 5G
Input Impedance 1M - 16pF
Rise Time (Typ) 350ps
Voltage - Input (Max) 250V
Voltage - Supply 90 ~ 264VAC
Includes Manual, Software, USB Cable
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WAVESURFER104MXS-B
WAVESURFER104MXSB

00:26:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17,220.09000 17,220.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback