Keywords:





Product Index > Test and Measurement > Equipment - Oscilloscopes > WAVEACE 2024

All prices are in US dollars.
Digi-Key Part NumberWAVEACE 2024-ND
Price BreakUnit PriceExtended Price
12,280.000002,280.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

WAVEACE 2024

DescriptionDGTL O-SCOPE 200MHZ 4CH 1GS/S
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
DGTL O-SCOPE 200MHZ 4CH 1GS/S | WAVEACE 2024 | WAVEACE 2024-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WaveAce™ 1000, 2000 Datasheet
WaveAce™ 1000, 2000 Factsheet
WaveAce™ 1000, 2000 Manual
Product Photos WAVEACE2024
Product Training Modules WaveAce 1000 and 2000 Series Oscilloscopes
Video File WaveAce Features
Featured Product WaveAce™ 1000 and 2000 Series Oscilloscopes
Lecroy Overview Oscilloscopes
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Oscilloscopes
SeriesWaveAce™
TypeBench, Digital
Bandwidth200MHz
Channels4
Display TypeLCD - Color
InterfaceLAN, USB
Memory Size24kpts
FunctionRecord, Playback, Save
Probe TypePassive 1:1, 10:1 (4)
Sampling Rate (Per Second)1G
Input Impedance1M - 18pF
Rise Time (Typ)1.75ns
Voltage - Input (Max)CAT I 400V
Voltage - Supply100 ~ 240VAC
IncludesProbes, Manual, Software, USB Cable
Dynamic CatalogWaveAce™ 1000 and 2000 Series
Associated ProductLOGICSTUDIO 16-ND - LOGIC ANALYSER 16CH USB CONNECT
PPE6KV-ND - PROBE HV 1000:1 400MHZ 5/50MOHMS
PPE5KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE4KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE2KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE1.2KV-ND - PROBE HV 10:1/100:1 200/300MHZ
PP016-ND - PASS PROBE 10:1 300MHZ-WAVEACE
WA-SOFTCASE-ND - CASE SOFT CARRYING FOR WAVEACE
Other NamesWAVEACE2024
WaveAce Features
WaveAce Features

14:59:19 5/19/2013 - Help With This Screen