Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number W83L603G-ND
Quantity Available
Manufacturer

Manufacturer Part Number

W83L603G

Description IC I/O EXPANDER SMBUS 8B 14SOIC
Expanded Description I/O Expander 8 SMBus 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets W83L603G/04G
PCN Packaging Dessicant Supplier Chg 3/May/2016
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface SMBus
Interrupt Output Yes
Features Buzzer Outputs, LED Outputs, POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 16mA
Frequency - Clock -
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 56

09:29:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
672 0.76323 512.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback