• Obsolete item.
Product Overview
Digi-Key Part Number 385-1109-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W7CF512M1XA-H20PD-001.A3

Description MEM CARD COMPACTFLASH 512MB SLC
Expanded Description Memory Card CompactFlash® 512MB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
385-1121-ND W7CF512M1XA-H20TE-001.A3 Wintec Industries Tray ? 1,298 - Immediate
22.88000 1
Documents & Media
Datasheets W7CFyyyA-H Series
Product Attributes Select All
Categories
Manufacturer

Wintec Industries

Series H2
Part Status Obsolete
Memory Type CompactFlash®
Memory Size 512MB
Speed -
Technology SLC
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 385-1109
W7CF512M1XAH20PD001A3

00:30:04 1/18/2017

Send Feedback