Add To Favorites
Product Overview
Digi-Key Part Number PB205-ND
Quantity Available 2,068
Can ship immediately
Manufacturer

Manufacturer Part Number

W58-XB1A4A-25

Description CIR BRKR THRM 25A 250VAC 50VDC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets W58 Series
Product Training Modules Circuit Breakers
3D Model 1-1393249-3.pdf
Online Catalog W58 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W58
Part Status Active
Breaker Type Thermal
Current Rating 25A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1393249-3
PB205
W58-XB1A4A-25BULK
W58XB1A4A25

19:43:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 5.57
5 5.37600 26.88
10 5.18400 51.84
50 4.03200 201.60
100 3.36000 336.00
250 3.26400 816.00
500 3.00000 1,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback