Add To Favorites
Product Overview
Digi-Key Part Number PB203-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

W58-XB1A4A-15

Description CIR BRKR THRM 15A 250VAC 50VDC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets W58 Series
Product Training Modules Circuit Breakers
3D Model 1393249-9.pdf
Online Catalog W58 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W58
Part Status Active
Breaker Type Thermal
Current Rating 15A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1393249-9
PB203
W58-XB1A4A-15BULK
W58XB1A4A15

22:32:01 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
5 4.88400 24.42
10 4.70900 47.09
50 3.66240 183.12
100 3.05200 305.20
250 2.96480 741.20
500 2.72500 1,362.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback