Keywords:





Product Index > Circuit Protection > Circuit Breakers > W57-XB7A4A10-8

All prices are in US dollars.
Digi-Key Part NumberPB658-ND
Price BreakUnit PriceExtended Price
12.160002.16
251.8900047.25
501.7100085.50
1001.35000135.00
2501.21500303.75
5001.14750573.75
1,0001.102501,102.50
Quantity Available Digi-Key Stock: 2,307
Can ship immediately
Manufacturer

Manufacturer Part Number

W57-XB7A4A10-8

DescriptionCIR BRKR THRM 8A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIR BRKR THRM 8A PUSH-RESET | W57-XB7A4A10-8 | PB658-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W57 Series
Product Photos W57-XB7A4A10-15
Product Training Modules Circuit Breakers
Catalog Drawings W57 Series
Standard Package200
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW57, Potter & Brumfield
Breaker TypeThermal
Current Rating8A
Voltage Rating - AC250V
Voltage Rating - DC-
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Dynamic CatalogW57 Series
Associated Product1-1423696-5-ND - CIRCUIT BREAKER BOOTSEAL 20A BLK
Other Names1423675-6
PB658
W57XB7A4A108

20:22:33 5/22/2013 - Help With This Screen