Keywords:





Product Index > Circuit Protection > Circuit Breakers > W57-XB7A4A10-20

All prices are in US dollars.
Digi-Key Part NumberPB535-ND
Price BreakUnit PriceExtended Price
12.540002.54
252.2260055.65
502.01400100.70
1001.59000159.00
2501.43100357.75
5001.35150675.75
1,0001.298501,298.50
Quantity Available Digi-Key Stock: 339
Can ship immediately
Manufacturer

Manufacturer Part Number

W57-XB7A4A10-20

DescriptionCIR BRKR THRM 20A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIR BRKR THRM 20A PUSH-RESET | W57-XB7A4A10-20 | PB535-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W57 Series
Product Photos W57-XB7A4A10-15
Product Training Modules Circuit Breakers
Catalog Drawings W57 Series
3D Model 1-1423675-0.pdf
Standard Package200
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW57, Potter & Brumfield
Breaker TypeThermal
Current Rating20A
Voltage Rating - AC250V
Voltage Rating - DC-
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Dynamic CatalogW57 Series
Associated Product1-1423696-5-ND - CIRCUIT BREAKER BOOTSEAL 20A BLK
Other Names1-1423675-0
PB535
W57XB7A4A1020

23:41:33 5/22/2013 - Help With This Screen