Add To Favorites
Product Overview
Digi-Key Part Number PB1068-ND
Quantity Available 1,270
Can ship immediately
Manufacturer

Manufacturer Part Number

W57-XB1A7A10-5

Description CIR BRKR THRM 5A 250VAC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets W57 Series
Product Training Modules Circuit Breakers
Featured Product Circuit Breakers
Relay Products
Online Catalog W57 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W57
Part Status Active
Breaker Type Thermal
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 9-1423364-6
PB1068
W57XB1A7A105

13:34:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
5 2.73800 13.69
10 2.64300 26.43
50 2.07680 103.84
100 1.69920 169.92
250 1.65200 413.00
500 1.47500 737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback