Keywords:





Product Index > Circuit Protection > Circuit Breakers > W57-XB1A7A10-15

All prices are in US dollars.
Digi-Key Part NumberPB1070-ND
Price BreakUnit PriceExtended Price
12.780002.78
252.4360060.90
502.20400110.20
1001.74000174.00
2501.56600391.50
5001.47900739.50
1,0001.421001,421.00
Quantity Available Digi-Key Stock: 4,751
Can ship immediately
Manufacturer

Manufacturer Part Number

W57-XB1A7A10-15

DescriptionCIR BRKR THRM 15A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIR BRKR THRM 15A PUSH-RESET | W57-XB1A7A10-15 | PB1070-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W57 Series
Product Photos W57-XB1A7A10-15
Product Training Modules Circuit Breakers
Catalog Drawings W57 Series
3D Model 9-1423364-8.pdf
Standard Package200
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW57, Potter & Brumfield
Breaker TypeThermal
Current Rating15A
Voltage Rating - AC250V
Voltage Rating - DC-
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Dynamic CatalogW57 Series
Associated ProductPB1863-ND - CIRCUIT BREAKER BOOTSEAL 20A BLK
Other Names9-1423364-8
PB1070
W57XB1A7A1015

15:05:35 5/24/2013 - Help With This Screen