Add To Favorites
Product Overview
Digi-Key Part Number PB1043-ND
Quantity Available 2,058
Can ship immediately
Manufacturer

Manufacturer Part Number

W54-XB1A4A10-5

Description CIR BRKR THRM 5A 250VAC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets W54 Series
Product Training Modules Circuit Breakers
3D Model 1423674-2.pdf
Online Catalog W54 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W54
Part Status Active
Breaker Type Thermal
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1423674-2
PB1043
W54-XB1A4A10-5-ND
W54XB1A4A105

16:51:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
5 3.06200 15.31
10 2.95700 29.57
50 2.32320 116.16
100 1.90080 190.08
250 1.84800 462.00
500 1.65000 825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback