Keywords:





Product Index > Circuit Protection > Circuit Breakers > W54-XB1A4A10-15

All prices are in US dollars.
Digi-Key Part NumberPB1045-ND
Price BreakUnit PriceExtended Price
13.120003.12
252.7300068.25
502.47000123.50
1001.95000195.00
2501.75500438.75
5001.65750828.75
1,0001.592501,592.50
Quantity Available Digi-Key Stock: 170
Can ship immediately
Manufacturer

Manufacturer Part Number

W54-XB1A4A10-15

DescriptionCIR BRKR THRM 15A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIR BRKR THRM 15A PUSH-RESET | W54-XB1A4A10-15 | PB1045-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W54 Series
Product Photos W54-XB1A4A10-15
Product Training Modules Circuit Breakers
Catalog Drawings W54 Series
3D Model 1423674-8.pdf
Standard Package100
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW54, Potter & Brumfield
Breaker TypeThermal
Current Rating15A
Voltage Rating - AC250V
Voltage Rating - DC-
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Dynamic CatalogW54 Series
Associated ProductPB1863-ND - CIRCUIT BREAKER BOOTSEAL 20A BLK
Other Names1423674-8
PB1045
W54-XB1A4A10-15-ND
W54XB1A4A1015

14:20:10 6/19/2013 - Help With This Screen