Add To Favorites
Product Overview
Digi-Key Part Number PB530-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

W51-A121B1-15

Description CIR BRKR THRM 15A 125VAC 50VDC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets W51 Series
Product Training Modules Circuit Breakers
Online Catalog W51 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W51
Part Status Active
Breaker Type Thermal
Current Rating 15A
Voltage Rating - AC 125V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Rocker
Illumination Red
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1423673-6
PB530
W51A121B115

19:27:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 3.71
5 3.58400 17.92
10 3.45600 34.56
50 2.68800 134.40
100 2.24000 224.00
250 2.17600 544.00
500 2.00000 1,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback