Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number W4S1-03B-ND
Quantity Available 0

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

W4S1-03B

Description SWITCH IND HUB 3PORT ETHERNETIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets Industrial Switching Hubs
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 3
Copper Ports 3
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 24VDC
Ingress Protection -
Mounting Type DIN Rail
Operating Temperature 0°C ~ 55°C
 
For Use With
Additional Resources
Standard Package ? 1
Other Names W4S103B

13:48:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 267.96000 267.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback