• Obsolete item.
Product Overview
Digi-Key Part Number 385-1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W4E232646LA-7.5

Description MODULE DDR SDRAM 256MB 184-DIMM
Expanded Description Memory Module DDR SDRAM 256MB 266MHz 184-DIMM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Product Attributes Select All
Categories
Manufacturer

Wintec Industries

Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 256MB
Speed 266MHz
Package / Case 184-DIMM
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 385-1001
W4E232646LA-7.5A
W4E232646LA-7.5B
W4E232646LA-7.5C
W4E232646LA-7.5D
W4E232646LA-7.5E
W4E232646LA-7.5G
W4E232646LA-7.5H
W4E232646LA-7.5J
W4E232646LA-7.5K
W4E232646LA-7.5L
W4E232646LA-7.5M
W4E232646LA-7.5N
W4E232646LA-7.5P
W4E232646LA-7.5Q
W4E232646LA-7.5R
W4E232646LA-7.5S
W4E232646LA-7.5T
W4E232646LA-7.5U
W4E232646LA-7.5V
W4E232646LA-7.5W
W4E232646LA-7.5X
W4E232646LA-7.5Y
W4E232646LA-7.5Z
W4E232646LA-75
W4E232646LA7.5
W4E232646LA75

01:06:04 2/27/2017

Send Feedback