Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 897-1144-6-ND
Quantity Available 2,947
Can ship immediately
Manufacturer

Manufacturer Part Number

W42182-08-V1V3

Description PWR LED STAR MODULE WHT 6300K
Expanded Description LED Lighting COBs, Engines, Modules LED Module Z Power White, Cool Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Z Power
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type LED Module
Color White, Cool
CCT (K) 6300K
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test -
Current - Max 1A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.90mm L x 19.90mm W
Height 6.78mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 897-1144-6

00:33:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 6.70
10 6.07200 60.72
25 4.80720 120.18
100 4.04800 404.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1144-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 2,800 - Immediate
  • Unit Price: 4.14000
  • Cut Tape (CT) ? : 897-1144-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,947 - Immediate
  • Unit Price: 6.70000
Send Feedback