Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 897-1144-2-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Manufacturer Part Number

W42182-08-V1V3

Description PWR LED STAR MODULE WHT 6300K
Expanded Description LED Lighting COBs, Engines, Modules LED Module Z Power White, Cool Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Z Power
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type LED Module
Color White, Cool
CCT (K) 6300K
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test -
Current - Max 1A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.90mm L x 19.90mm W
Height 6.78mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 897-1144-2
W4218208V1V3

12:48:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.14000 828.00
400 3.68000 1,472.00
600 3.33500 2,001.00
1,000 3.05900 3,059.00
2,000 2.93250 5,865.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 897-1144-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,947 - Immediate
  • Unit Price: 6.70000
  • Digi-Reel® ? : 897-1144-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback