Add To Favorites
Product Overview
Digi-Key Part Number 381-2576-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

W2S130-AA03-01

Description FAN AXIAL 150X55MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series W2S130
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 150mm Dia
Width 55mm
Air Flow 223.6 CFM (6.33m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 53 dB(A)
Power (Watts) 39W
RPM 3250 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals -
Weight 2.5 lbs (1.1kg)
Current Rating 0.250A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2576
W2S130-AA03-01-ND
W2S130AA0301

16:35:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.84000 84.84
10 76.76000 767.60
25 66.66000 1,666.50
50 62.62000 3,131.00
100 54.54000 5,454.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback