Keywords:





Product Index > Filters > Feed Through Capacitors > W2F11A2218AT1F

All prices are in US dollars.
Digi-Key Part Number478-2232-6-ND
Price BreakUnit PriceExtended Price
10.680000.68
100.650006.50
1000.3153031.53
2500.2619265.48
5000.23766118.83
Quantity Available Digi-Key Stock: 2,040
Can ship immediately
Manufacturer

Manufacturer Part Number

W2F11A2218AT1F

DescriptionCAP FEEDTHRU 220PF 100V NP0 0805
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP FEEDTHRU 220PF 100V NP0 0805 | W2F11A2218AT1F | 478-2232-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W2F, W3F Series
Product Photos W2F, W3F Series 0805
Product Training Modules Components for Alternate Energy Applications
Surface Mount FeedThru Filters
Component Solutions for Smart Meter Applications
Catalog Drawings W2F Series_0805 Footprint
W2F Series_0805 Side
W2F Series_0805 Top
Standard Package1
CategoryFilters
FamilyFeed Through Capacitors
SeriesW2F
PackagingDigi-Reel®
Capacitance220pF
Voltage100V
Current300mA
DC Resistance (DCR)600 mOhm
Operating Temperature-55°C ~ 125°C
Package / Case0805 (2012 Metric), 4 PC Pad
Height (Max)0.045" (1.14mm)
Size / Dimension0.079" L x 0.049" W (2.01mm x 1.25mm)
Thread Size-
Dynamic CatalogW2F/W3F Series
Other Names478-2232-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
478-2232-2-NDW2F11A2218AT1FTape & Reel (TR)1,000 - Immediate0.164901,000
478-2232-1-NDW2F11A2218AT1FCut Tape (CT)2,040 - Immediate0.680001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:09:28 6/19/2013 - Help With This Screen