Add To Favorites
Product Overview
Digi-Key Part Number 381-2572-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

W2E250-HJ32-01

Description FAN AXIAL 280X80MM BALL 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Compact Fans for AC, DC, and EC Catalog
W2E250-HJ32-01 Datasheet
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Online Catalog W2Exxx Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series W2E250
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 280mm L x 280mm H
Width 80mm
Air Flow 1100.0 CFM (31.15m³/min)
Static Pressure 0.482 in H2O (120.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 73 dB(A)
Power (Watts) 160W
RPM 2850 RPM
Termination Terminal Block
Ingress Protection IP44
Operating Temperature -13 ~ 131°F (-25 ~ 55°C)
Approvals CCC, CE, CSA, UL
Weight 7.2 lbs (3.3kg)
Current Rating 1.42A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2572
W2E250-HJ32-01-ND
W2E250HJ3201

00:50:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 215.18000 215.18
10 182.07800 1,820.78
25 165.52520 4,138.13
50 143.45500 7,172.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback