All prices are in US dollars.
Digi-Key Part Number 381-2322-ND
Price Break Unit Price Extended Price
1 220.74000 220.74
10 186.78000 1,867.80
50 147.16000 7,358.00
100 141.50000 14,150.00
250 138.10400 34,526.00
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

W2E250-HJ28-01

Description FAN AXIAL 280X80MM BALL 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W2E250 Series
Product Photos W2E250-HJxx-01
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Standard Package ? 10
Category

Fans, Thermal Management

Family

AC Fans

Series W2E250
Voltage - Rated 230VAC
Size / Dimension Square - 280mm L x 280mm H
Width 80mm
Air Flow 1100.0 CFM (31.15m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 73 dB(A)
Power (Watts) 160W
RPM 2850 RPM
Termination Terminal Block
Ingress Protection -
Operating Temperature -13 ~ 140°F (-25 ~ 60°C)
Approvals -
Weight 4 lbs (1.8kg)
Current Rating -
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Online Catalog W2Exxx Series
Other Names 381-2322
W2E250-HJ28-01-ND
W2E250HJ2801
Customers who are interested in this product are also interested in:
  • W2E250-HJ32-01 - ebm-papst Inc. | 381-2572-ND DigiKey Electronics
  • W2E250-HJ32-01
  • ebm-papst Inc.
  • FAN AXIAL 280X80MM BALL 115VAC
  • Unit Price 215.18000
  • W3G250-HK35-11 - ebm-papst Inc. | 381-2816-ND DigiKey Electronics
  • W3G250-HK35-11
  • ebm-papst Inc.
  • FAN AXIAL 115V 280X80MM 1120CFM
  • Unit Price 344.37000

01:01:27 5/31/2016