Add To Favorites
Product Overview
Digi-Key Part Number 381-1067-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

W2E143-AB15-01

Description FAN AXIAL 172X51MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series W2E143
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 171.5mm Dia
Width 51mm
Air Flow 294.2 CFM (8.33m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 58 dB(A)
Power (Watts) 29.0W
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals -
Weight 2.1 lbs (952.5g)
Current Rating 0.260A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 381-1067
W2E143AB1501

10:58:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 138.58000 138.58
10 118.30000 1,183.00
25 108.16000 2,704.00
50 94.64000 4,732.00
100 87.88000 8,788.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback