Keywords:





Product Index > Circuit Protection > Circuit Breakers > W28-XQ1A-6

All prices are in US dollars.
Digi-Key Part NumberPB187-ND
Price BreakUnit PriceExtended Price
13.190003.19
252.7932069.83
502.52700126.35
1001.99500199.50
2501.79552448.88
5001.69576847.88
1,0001.629251,629.25
Quantity Available Digi-Key Stock: 1,108
Can ship immediately
Manufacturer

Manufacturer Part Number

W28-XQ1A-6

DescriptionCIR BRKR THRM 6A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIR BRKR THRM 6A PUSH-RESET | W28-XQ1A-6 | PB187-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W28 Series
Product Photos W28-X(T, Q)1A Series
Product Training Modules Circuit Breakers
Catalog Drawings W28 Series Side
W28 Series Terminals
W28 Series Amp Rating
W28 Series Panel Cutout
3D Model 3-1393250-9.pdf
Standard Package100
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW28, Potter & Brumfield
Breaker TypeThermal
Current Rating6A
Voltage Rating - AC250V
Voltage Rating - DC32V
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Dynamic CatalogW28 Series
Other Names3-1393250-9
PB187
W28-XQ1A-6BULK
W28XQ1A6

7:39:43 5/21/2013 - Help With This Screen