Add To Favorites
Product Overview
Digi-Key Part Number PB182-ND
Quantity Available 2,271
Can ship immediately
Manufacturer

Manufacturer Part Number

W28-XQ1A-1

Description CIR BRKR THRM 1A 250VAC 32VDC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets W28 Series
Product Training Modules Circuit Breakers
Featured Product Circuit Breakers
Relay Products
3D Model 2-1393250-3.pdf
Online Catalog W28 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series W28
Part Status Active
Breaker Type Thermal
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 32V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2-1393250-3
PB182
W28-XQ1A-1BULK
W28XQ1A1

13:33:08 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 5.64
5 5.44400 27.22
10 5.24200 52.42
50 4.03200 201.60
100 3.42720 342.72
250 3.22560 806.40
500 3.15000 1,575.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback